Similar
Similar

1.5KE7V5A-B | |
|---|---|
DigiKey Part Number | 1.5KE7V5A-BDI-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE7V5A-B |
Description | TVS DIODE 6.4VWM 11.3VC DO201 |
Customer Reference | |
Detailed Description | 11.3V Clamp 132A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE7V5A-B Models |
Category | Current - Peak Pulse (10/1000µs) 132A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6.4V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 7.13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE7.5A | Littelfuse Inc. | 1,283 | 1.5KE7.5ALFCT-ND | $8.71000 | Similar |
| 1.5KE7.5A-G | Comchip Technology | 0 | 641-1.5KE7.5A-GTB-ND | $3.15221 | Similar |
| 1.5KE7.5A-TP | MCC (Micro Commercial Components) | 1,200 | 1.5KE7.5A-TPMSCT-ND | $9.87000 | Similar |
| 1N5630A | Microchip Technology | 0 | 1N5630AMS-ND | $152.94620 | Similar |
| 1V5KE7V5A | Taiwan Semiconductor Corporation | 0 | 1V5KE7V5ATR-ND | $1.79137 | Similar |






