
1.5KE12A-T | |
---|---|
DigiKey Part Number | 1.5KE12ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE12A-T |
Description | TVS DIODE 10.2VWM 16.7VC DO201 |
Customer Reference | |
Detailed Description | 16.7V Clamp 90A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE12A-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 90A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |