
6002-410-028 | |
---|---|
DigiKey Part Number | 1286-6002-410-028-ND |
Manufacturer | |
Manufacturer Product Number | 6002-410-028 |
Description | ETTUS LFTX USRP DAUGHTERBOARD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N210 - Transmitter 0Hz ~ 30MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 0Hz ~ 30MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | N210 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,308.89000 | $1,308.89 |