6002-471-005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digilent, Inc.
In Stock: 0
Unit Price: $22,519.68000
Datasheet
N210 - Transceiver 0Hz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N210 - Transceiver 0Hz ~ 6GHz Evaluation Board
6002-471-004
6002-471-004

6002-471-005

DigiKey Part Number
1286-6002-471-005-ND
Manufacturer
Manufacturer Product Number
6002-471-005
Description
ETTUS N210 AND LFRX LFTX BUNDLE
Customer Reference
Detailed Description
N210 - Transceiver 0Hz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver
Frequency
0Hz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
N210
Note
-
RF Type
-
RF Frequency
0Hz ~ 6GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes