New Product
DKS-63/37-RC-031-2OZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKS-63/37-RC-031-2OZ

DigiKey Part Number
DKS-63/37-RC-031-2OZ-ND
Manufacturer
Manufacturer Product Number
DKS-63/37-RC-031-2OZ
Description
SOLDER ROSIN 63/37 .031 2OZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) Spool, 2 oz (56.70g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey Standard
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.031" (0.79mm)
Melting Point
-
Flux Type
Rosin Activated (RA)
Wire Gauge
-
Mesh Type
-
Process
Leaded
Form
Spool, 2 oz (56.70g)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$123.36000$123.36
5$106.32200$531.61
10$99.73000$997.30
25$91.63320$2,290.83
50$85.94320$4,297.16
100$80.59780$8,059.78
500$69.39686$34,698.43
1,000$65.04511$65,045.11
Manufacturers Standard Package