New Product
DKS-63/37-NC-02OZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKS-63/37-NC-031-1LB

DigiKey Part Number
DKS-63/37-NC-031-1LB-ND
Manufacturer
Manufacturer Product Number
DKS-63/37-NC-031-1LB
Description
SOLDER NO-CLEAN 63/37 .031 1LB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Wire Solder Sn63Pb37 (63/37) Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey Standard
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.031" (0.79mm)
Melting Point
-
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
-
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$477.35000$477.35
5$411.36800$2,056.84
10$385.79900$3,857.99
25$354.36600$8,859.15
50$332.23860$16,611.93
100$311.43280$31,143.28
Manufacturers Standard Package