
823-22-010-10-000101 | |
|---|---|
DigiKey Part Number | ED8175-10-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-010-10-000101 |
Description | CONN SPRING PISTON 10POS PCB |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.83000 | $50.83 |
| 10 | $43.17500 | $431.75 |
| 25 | $40.46960 | $1,011.74 |
| 50 | $38.53740 | $1,926.87 |
| 100 | $36.69770 | $3,669.77 |
| 250 | $34.40016 | $8,600.04 |
| 500 | $32.75916 | $16,379.58 |
| 1,000 | $31.19672 | $31,196.72 |
| 2,500 | $29.24604 | $73,115.10 |


