
821-22-007-10-000101 | |
|---|---|
DigiKey Part Number | ED8197-07-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-007-10-000101 |
Description | CONN SPRING PISTON 7POS PCB |
Customer Reference | |
Detailed Description | 7 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 7 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.29000 | $40.29 |
| 10 | $34.25100 | $342.51 |
| 25 | $32.10320 | $802.58 |
| 50 | $30.56920 | $1,528.46 |
| 100 | $29.10990 | $2,910.99 |
| 250 | $27.28716 | $6,821.79 |
| 500 | $25.98536 | $12,992.68 |
| 1,000 | $24.76053 | $24,760.53 |







