
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.40000 | $21.40 |
10 | $18.19200 | $181.92 |
25 | $17.05360 | $426.34 |
50 | $16.23840 | $811.92 |
100 | $15.46310 | $1,546.31 |
250 | $14.49444 | $3,623.61 |
500 | $13.80266 | $6,901.33 |
1,000 | $13.14400 | $13,144.00 |
2,500 | $12.32170 | $30,804.25 |