14 Position Header Connector Solder Cup Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

480-10-214-00-001000

DigiKey Part Number
ED1308-14-ND
Manufacturer
DigiKey
Manufacturer Product Number
480-10-214-00-001000
Description
CONN HDR SOLDER 14POS GOLD
Customer Reference
Detailed Description
14 Position Header Connector Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
DigiKey
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Solder Cup
Color
Black
Number of Positions
14
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$56.32000$56.32
10$47.83300$478.33
100$40.65450$4,065.45
500$36.29150$18,145.75
1,000$35.67991$35,679.91
Manufacturers Standard Package
Alternate Length
CONN HDR SOLDER 2POS GOLD
In-Stock: 0
Unit Price: $11.18000
CONN HDR SOLDER 4POS GOLD
In-Stock: 0
Unit Price: $19.24000
CONN HDR SOLDER 6POS GOLD
In-Stock: 0
Unit Price: $26.97000
CONN HDR SOLDER 8POS GOLD
In-Stock: 0
Unit Price: $34.53000
CONN HDR SOLDER 10POS GOLD
In-Stock: 0
Unit Price: $41.85000