
480-10-210-00-001000 | |
|---|---|
DigiKey Part Number | ED1308-10-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 480-10-210-00-001000 |
Description | CONN HDR SOLDER 10POS GOLD |
Customer Reference | |
Detailed Description | 10 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer DigiKey | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 10 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.85000 | $41.85 |
| 10 | $35.58300 | $355.83 |
| 100 | $30.24110 | $3,024.11 |
| 500 | $26.99480 | $13,497.40 |
| 1,000 | $25.81452 | $25,814.52 |






