40 Position DIP, DIL - Header Connector Post, Extended Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-140-00-591000

DigiKey Part Number
ED10064-40-ND
Manufacturer
DigiKey
Manufacturer Product Number
342-10-140-00-591000
Description
CONN HDR DIP POST 40POS GOLD
Customer Reference
Detailed Description
40 Position DIP, DIL - Header Connector Post, Extended Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
40
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$81.34000$81.34
10$69.15100$691.51
100$58.78040$5,878.04
500$52.47416$26,237.08
1,000$49.97269$49,972.69
Manufacturers Standard Package
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 3894
Unit Price: $4.90000
CONN HDR DIP POST 2POS GOLD
In-Stock: 5632
Unit Price: $7.18000
CONN HDR DIP POST 3POS GOLD
In-Stock: 373
Unit Price: $6.85000
CONN HDR DIP POST 4POS GOLD
In-Stock: 593
Unit Price: $11.67000
CONN HDR DIP POST 5POS GOLD
In-Stock: 0
Unit Price: $13.79000