
342-10-115-00-594000 | |
|---|---|
DigiKey Part Number | ED6764-15-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-115-00-594000 |
Description | CONN HDR DIP POST 15POS GOLD |
Customer Reference | |
Detailed Description | 15 Position DIP, DIL - Header Connector Post, Extended Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.94000 | $130.94 |
| 10 | $106.70500 | $1,067.05 |
| 100 | $87.00140 | $8,700.14 |
| 500 | $80.26920 | $40,134.60 |







