342-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-115-00-593000

DigiKey Part Number
ED6664-15-ND
Manufacturer
DigiKey
Manufacturer Product Number
342-10-115-00-593000
Description
CONN HDR DIP POST 15POS GOLD
Customer Reference
Detailed Description
15 Position DIP, DIL - Header Connector Post, Extended Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
15
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$59.15000$59.15
10$48.20000$482.00
100$39.29380$3,929.38
500$34.07186$17,035.93
1,000$33.65349$33,653.49
Manufacturers Standard Package
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 590
Unit Price: $6.85000
CONN HDR DIP POST 2POS GOLD
In-Stock: 0
Unit Price: $11.01000
CONN HDR DIP POST 3POS GOLD
In-Stock: 870
Unit Price: $15.09000
CONN HDR DIP POST 4POS GOLD
In-Stock: 0
Unit Price: $19.01000
CONN HDR DIP POST 5POS GOLD
In-Stock: 0
Unit Price: $22.84000