
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 55 (1 x 55) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Carrier | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.170" (4.32mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.11000 | $127.11 |
10 | $103.57400 | $1,035.74 |
25 | $95.48720 | $2,387.18 |
50 | $89.79540 | $4,489.77 |
100 | $84.44520 | $8,444.52 |
250 | $77.86228 | $19,465.57 |
500 | $77.64666 | $38,823.33 |