
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
RF Family/Standard  | WiFi  | |
Protocol  | ||
Modulation  | 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, QPSK  | |
Frequency  | 2.4GHz, 5GHz  | |
Data Rate  | 54Mbps  | |
Power - Output  | 12dBm  | |
Sensitivity  | -72dBm  | |
Serial Interfaces  | Ethernet, I2C, SPI, UART  | |
Antenna Type  | Antenna Not Included, U.FL  | |
Utilized IC / Part  | NS9215  | |
Memory Size  | 4MB Flash, 8MB SDRAM  | |
Voltage - Supply  | 3.3V  | |
Current - Receiving  | -  | |
Current - Transmitting  | -  | |
Mounting Type  | Surface Mount  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | Module  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $863.17000 | $863.17 | 

