
STV-AGX32-03 | |
|---|---|
DigiKey Part Number | 2572-STV-AGX32-03-ND |
Manufacturer | |
Manufacturer Product Number | STV-AGX32-03 |
Description | STEVIE NVIDIA AGX XAVIER ASSY 03 |
Customer Reference | |
Detailed Description | Single Board Computer 8 Core -/- RAM NVIDIA® Jetson Xavier™ AGX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diamond Systems | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Core Processor | NVIDIA® Jetson Xavier™ AGX | |
Speed | - | |
Number of Cores | 8 | |
Power (Watts) | - | |
Cooling Type | Fansink | |
Size / Dimension | 4.173" x 3.622" (105.99mm x 91.99mm) | |
Form Factor | AGX Xavier Module Solutions | |
Expansion Site/Bus | CAN, GPIO, Mini-PCIe | |
RAM Capacity/Installed | -/- | |
Storage Interface | M.2 | |
Video Outputs | HDMI | |
Ethernet | GbE (2) | |
USB | USB 2.0 (2), USB 3.1 (2) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16,410.24000 | $16,410.24 |
| 5 | $16,083.90000 | $80,419.50 |


