
6563124304F | |
---|---|
DigiKey Part Number | 350-4134-ND |
Manufacturer | |
Manufacturer Product Number | 6563124304F |
Description | 1/2" DOM R/G 24VDC W/TERM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Clear 24V 10mA Green, 11mA Red Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6563124304F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 24V | |
Current | 10mA Green, 11mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1340mcd Green, 490mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $187.69000 | $187.69 |
10 | $149.69100 | $1,496.91 |
100 | $127.67830 | $12,767.83 |
500 | $118.13908 | $59,069.54 |