6563002303F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6563124303F

DigiKey Part Number
350-4133-ND
Manufacturer
Manufacturer Product Number
6563124303F
Description
LED PNL IND GRN/RED CLEAR LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Clear 24V 10mA Green, 11mA Red Wire Leads - 5.84" (148.21mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
-
Lens Transparency
Clear
Ratings
DC
Voltage
24V
Current
10mA Green, 11mA Red
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
1340mcd Green, 490mcd Red
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 5.84" (148.21mm)
Ingress Protection
IP66/IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$192.63000$192.63
10$153.84800$1,538.48
100$131.36210$13,136.21
500$121.61940$60,809.70
Manufacturers Standard Package