cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6561323204F

DigiKey Part Number
350-6561323204F-ND
Manufacturer
Manufacturer Product Number
6561323204F
Description
LED PNL IND GRN/YLW QUICK CON
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Yellow 12V Green, 12V Yellow 9mA Green, 10mA Yellow Quick Connect
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green, Yellow
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V Green, 12V Yellow
Current
9mA Green, 10mA Yellow
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
864mcd Green, 320mcd Yellow
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect
Ingress Protection
IP66, IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
53$134.03189$7,103.69