
Category | Voltage 72V |
Manufacturer Dialight | Current 8.5mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 450mcd |
Lamp Color Green | Termination Style Quick Connect |
Lens Color Green | Ingress Protection IP66/IP67, NEMA 4X |
Lens Transparency Clear | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.78000 | $175.78 |
| 10 | $139.63400 | $1,396.34 |
| 100 | $118.69960 | $11,869.96 |
| 500 | $109.62138 | $54,810.69 |



