
6561207303F | |
|---|---|
DigiKey Part Number | 350-4191-ND |
Manufacturer | |
Manufacturer Product Number | 6561207303F |
Description | LED PNL IND GREEN CLEAR LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 72V 8.5mA Wire Leads - 5.84" (148.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6561207303F Models |
Category | Voltage 72V |
Manufacturer Dialight | Current 8.5mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 450mcd |
Lamp Color Green | Termination Style Wire Leads - 5.84" (148.21mm) |
Lens Color Green | Ingress Protection IP66/IP67, NEMA 4X |
Lens Transparency Clear | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.96000 | $180.96 |
| 10 | $143.94200 | $1,439.42 |
| 100 | $122.50690 | $12,250.69 |
| 500 | $113.21202 | $56,606.01 |


