



6561202303F | |
|---|---|
DigiKey Part Number | 350-4151-ND |
Manufacturer | |
Manufacturer Product Number | 6561202303F |
Description | LED PNL IND GREEN CLEAR LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 5V 15mA Wire Leads - 5.84" (148.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6561202303F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 5V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1600mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 5.84" (148.21mm) | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.57000 | $179.57 |
| 10 | $142.83900 | $1,428.39 |
| 100 | $121.56820 | $12,156.82 |
| 500 | $112.34450 | $56,172.25 |











