6561005303F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6561005303F

DigiKey Part Number
6561005303F-ND
Manufacturer
Manufacturer Product Number
6561005303F
Description
LED PANEL INDCATOR WHITE 120V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Clear 120V 5mA Wire Leads - 5.84" (148.21mm)
Datasheet
 Datasheet
EDA/CAD Models
6561005303F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
White
Lens Transparency
Clear
Ratings
AC/DC
Voltage
120V
Current
5mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
400mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 5.84" (148.21mm)
Ingress Protection
IP66/IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$177.56000$177.56
10$141.30200$1,413.02
100$120.25800$12,025.80
500$111.13414$55,567.07
Manufacturers Standard Package