
6221303304F | |
|---|---|
DigiKey Part Number | 350-6221303304F-ND |
Manufacturer | |
Manufacturer Product Number | 6221303304F |
Description | LED PNL IND YLW 13.80MM SRW TER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 12V 15mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 6221303304F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 13.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 350mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $173.61000 | $173.61 |
| 10 | $137.91100 | $1,379.11 |
| 100 | $117.20830 | $11,720.83 |
| 500 | $108.23360 | $54,116.80 |

