6201304304F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6201304304F

DigiKey Part Number
350-6201304304F-ND
Manufacturer
Manufacturer Product Number
6201304304F
Description
8MM FLT PMI YLW 24 VDC W/TERMS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 24V 15mA Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
6201304304F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.20mm)
Lens Size
5.50mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
350mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP66/IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$101.09000$101.09
25$72.21760$1,805.44
100$65.12010$6,512.01
500$59.36062$29,680.31
1,000$57.49245$57,492.45
Manufacturers Standard Package