LED Panel Indicator Green 24V 15mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6201204304F

DigiKey Part Number
350-6201204304F-ND
Manufacturer
Manufacturer Product Number
6201204304F
Description
LED PNL IND GREEN 5.50MM SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 24V 15mA Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
6201204304F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.20mm)
Lens Size
5.50mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
250mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP66/IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$102.23000$102.23
25$73.00560$1,825.14
100$65.82930$6,582.93
500$60.00690$30,003.45
1,000$58.11854$58,118.54
Manufacturers Standard Package