New at DigiKey
5990130137F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990140137F

DigiKey Part Number
350-5990140137FTR-ND - Tape & Reel (TR)
350-5990140137FCT-ND - Cut Tape (CT)
350-5990140137FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5990140137F
Description
599 SMD LED 0805 0.80MM HEIGHT Y
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 593nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.97700$9.77
25$0.86360$21.59
100$0.73320$73.32
250$0.67100$167.75
500$0.63356$316.78
1,000$0.60285$602.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.55671$2,226.84
8,000$0.53955$4,316.40
12,000$0.53095$6,371.40
20,000$0.52143$10,428.60
28,000$0.51587$14,444.36
40,000$0.51052$20,420.80
100,000$0.49899$49,899.00
Manufacturers Standard Package