
5990Q90137F | |
---|---|
DigiKey Part Number | 350-5990Q90137FTR-ND - Tape & Reel (TR) 350-5990Q90137FCT-ND - Cut Tape (CT) 350-5990Q90137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990Q90137F |
Description | 599 SMD LED 1208 RIGHT ANGLE BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 469nm LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.98mm x 0.99mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.25800 | $12.58 |
25 | $1.11440 | $27.86 |
100 | $0.95170 | $95.17 |
250 | $0.87440 | $218.60 |
500 | $0.82752 | $413.76 |
1,000 | $0.78904 | $789.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.74145 | $2,224.35 |
6,000 | $0.71815 | $4,308.90 |
9,000 | $0.70649 | $6,358.41 |
15,000 | $0.69357 | $10,403.55 |
21,000 | $0.68602 | $14,406.42 |
30,000 | $0.67876 | $20,362.80 |
75,000 | $0.66312 | $49,734.00 |