
5990220007F | |
|---|---|
DigiKey Part Number | 350-4361-2-ND - Tape & Reel (TR) 350-4361-1-ND - Cut Tape (CT) 350-4361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990220007F |
Description | LED ORANGE-RED 1206 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange-Red 625nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.16800 | $11.68 |
| 100 | $0.81530 | $81.53 |
| 500 | $0.65204 | $326.02 |
| 1,000 | $0.59813 | $598.13 |
| 2,000 | $0.55202 | $1,104.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52298 | $2,091.92 |
| 8,000 | $0.48891 | $3,911.28 |
| 12,000 | $0.47141 | $5,656.92 |
| 20,000 | $0.45162 | $9,032.40 |
| 28,000 | $0.43983 | $12,315.24 |
| 40,000 | $0.42833 | $17,133.20 |
| 100,000 | $0.40292 | $40,292.00 |
| 200,000 | $0.38710 | $77,420.00 |


