New Product
5990090137F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990090137F

DigiKey Part Number
350-5990090137FTR-ND - Tape & Reel (TR)
350-5990090137FCT-ND - Cut Tape (CT)
350-5990090137FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5990090137F
Description
599 SMD LED 0603 LOW PROFILE 0.4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.53mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,704
Factory Stock: 192,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.53500$15.35
100$1.08140$108.14
500$0.87234$436.17
1,000$0.80320$803.20
2,000$0.74429$1,488.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.70804$2,832.16
8,000$0.66455$5,316.40
12,000$0.64224$7,706.88
20,000$0.61702$12,340.40
28,000$0.60201$16,856.28
40,000$0.58736$23,494.40
100,000$0.55503$55,503.00
Manufacturers Standard Package