599-2500-127F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

599-0510-127F

DigiKey Part Number
350-599-0510-127FTR-ND - Tape & Reel (TR)
350-599-0510-127FCT-ND - Cut Tape (CT)
350-599-0510-127FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
599-0510-127F
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
599-0510-127F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Irregular
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.23mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,261
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.70400$17.04
100$1.20100$120.10
500$0.97186$485.93
1,000$0.89622$896.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.79850$2,395.50
6,000$0.74861$4,491.66
9,000$0.72299$6,506.91
15,000$0.69403$10,410.45
21,000$0.67679$14,212.59
30,000$0.65997$19,799.10
75,000$0.62283$46,712.25
Manufacturers Standard Package