599-0411-127F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

599-0461-127F

DigiKey Part Number
350-599-0461-127FTR-ND - Tape & Reel (TR)
350-599-0461-127FCT-ND - Cut Tape (CT)
350-599-0461-127FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
599-0461-127F
Description
LED GREEN CLEAR 1206 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 571nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
599-0461-127F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
-
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.53mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,650
Factory Stock: 60,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.06100$20.61
100$1.46240$146.24
500$1.19060$595.30
1,000$1.10101$1,101.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.00516$3,015.48
6,000$0.94502$5,670.12
9,000$0.91414$8,227.26
15,000$0.87927$13,189.05
21,000$0.85851$18,028.71
30,000$0.83827$25,148.10
75,000$0.79356$59,517.00
Manufacturers Standard Package