
5988D60107F | |
---|---|
DigiKey Part Number | 350-5988D60107FTR-ND - Tape & Reel (TR) 350-5988D60107FCT-ND - Cut Tape (CT) 350-5988D60107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988D60107F |
Description | LED YLW-GRN 0603 SMD 7" RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.23mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.11mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $1.60900 | $16.09 |
100 | $1.13390 | $113.39 |
500 | $0.91640 | $458.20 |
1,000 | $0.84443 | $844.43 |
2,000 | $0.78304 | $1,566.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.74546 | $2,981.84 |
8,000 | $0.70023 | $5,601.84 |
12,000 | $0.67700 | $8,124.00 |
20,000 | $0.65076 | $13,015.20 |
28,000 | $0.63514 | $17,783.92 |
40,000 | $0.61990 | $24,796.00 |
100,000 | $0.58626 | $58,626.00 |