
5988B90107F | |
---|---|
DigiKey Part Number | 350-4458-2-ND - Tape & Reel (TR) 350-4458-1-ND - Cut Tape (CT) 350-4458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988B90107F |
Description | LED BLUE 470NM 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.8V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $3.07900 | $30.79 |
100 | $2.21610 | $221.61 |
500 | $1.82800 | $914.00 |
1,000 | $1.70048 | $1,700.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.59199 | $3,183.98 |
4,000 | $1.49987 | $5,999.48 |
6,000 | $1.45261 | $8,715.66 |
10,000 | $1.39923 | $13,992.30 |
14,000 | $1.36746 | $19,144.44 |
20,000 | $1.33647 | $26,729.40 |
50,000 | $1.26809 | $63,404.50 |