
5988A20107F | |
|---|---|
DigiKey Part Number | 350-4447-2-ND - Tape & Reel (TR) 350-4447-1-ND - Cut Tape (CT) 350-4447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988A20107F |
Description | LED RED 625NM 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 1.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.55800 | $15.58 |
| 100 | $1.09410 | $109.41 |
| 500 | $0.88292 | $441.46 |
| 1,000 | $0.81324 | $813.24 |
| 2,000 | $0.75373 | $1,507.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.71719 | $2,868.76 |
| 8,000 | $0.67333 | $5,386.64 |
| 12,000 | $0.65082 | $7,809.84 |
| 20,000 | $0.62537 | $12,507.40 |
| 28,000 | $0.61023 | $17,086.44 |
| 40,000 | $0.59546 | $23,818.40 |
| 100,000 | $0.56284 | $56,284.00 |









