5988391107F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 7,252
Unit Price: $4.82000
Datasheet

Similar


Bivar Inc.
In Stock: 8,750
Unit Price: $7.84000
Datasheet
1208 (3020 Metric) RA 3.20x1.50x1.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988391107F

DigiKey Part Number
350-2071-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5988391107F
Description
LED BLUE CLEAR 1208 SMD R/A
Customer Reference
Detailed Description
Blue 473nm LED Indication - Discrete 3.2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes