Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
598-8081-107F

5988091107F

DigiKey Part Number
350-2037-2-ND - Tape & Reel (TR)
350-2037-1-ND - Cut Tape (CT)
350-2037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988091107F
Description
LED BLUE CLEAR 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988091107F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.10mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTST-C190TBKTLITEON120,172160-1646-1-ND$1.40000Similar
LTST-C193TBKT-5ALITEON304,546160-1827-1-ND$1.56000Similar
QBLP601-IBQT Brightek (QTB)29,2851516-1054-1-ND$2.30000Similar
In-Stock: 25,439
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.92000$5.92
10$4.11100$41.11
100$2.98600$298.60
500$2.48356$1,241.78
1,000$2.31879$2,318.79
2,000$2.17878$4,357.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.02037$8,081.48
8,000$1.92161$15,372.88
12,000$1.87100$22,452.00
20,000$1.81388$36,277.60
28,000$1.77992$49,837.76
40,000$1.74682$69,872.80
Manufacturers Standard Package