
QBLP601-IB | |
|---|---|
DigiKey Part Number | 1516-1054-2-ND - Tape & Reel (TR) 1516-1054-1-ND - Cut Tape (CT) 1516-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-IB |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-IB Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.57000 | $15.70 |
| 100 | $1.10580 | $110.58 |
| 500 | $0.89138 | $445.69 |
| 1,000 | $0.82051 | $820.51 |
| 2,000 | $0.76012 | $1,520.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.70874 | $2,834.96 |
| 8,000 | $0.66504 | $5,320.32 |
| 12,000 | $0.64261 | $7,711.32 |
| 20,000 | $0.61726 | $12,345.20 |
| 28,000 | $0.60217 | $16,860.76 |
| 40,000 | $0.58745 | $23,498.00 |









