
598-2003-107F | |
---|---|
DigiKey Part Number | 350-598-2003-107FTR-ND - Tape & Reel (TR) 350-598-2003-107FCT-ND - Cut Tape (CT) 350-598-2003-107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 598-2003-107F |
Description | LED WHITE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 598-2003-107F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.53mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.56000 | $25.60 |
100 | $1.83000 | $183.00 |
500 | $1.50036 | $750.18 |
1,000 | $1.39187 | $1,391.87 |
2,000 | $1.29955 | $2,599.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.22109 | $4,884.36 |
8,000 | $1.15453 | $9,236.24 |
12,000 | $1.12040 | $13,444.80 |
20,000 | $1.08185 | $21,637.00 |
28,000 | $1.05892 | $29,649.76 |
40,000 | $1.03656 | $41,462.40 |