5977783602F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: $6.19157
Datasheet
597-77x3-60xF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5977783602F

DigiKey Part Number
350-3613-ND
Manufacturer
Manufacturer Product Number
5977783602F
Description
LED BLUE/RED 1206 SMD BOTTOM ENT
Customer Reference
Detailed Description
Blue, Red 470nm Blue, 631nm Red LED Indication - Discrete 3.3V Blue, 2V Red 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5977783602F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.60mm
Voltage - Forward (Vf) (Typ)
3.3V Blue, 2V Red
Current - Test
20mA Blue, 20mA Red
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm Blue, 639nm Red
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types