5976201602F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 24,508
Unit Price: $6.74000
Datasheet

Similar


Kingbright
In Stock: 1,145
Unit Price: $2.47000
Datasheet

Similar


LITEON
In Stock: 6,000
Unit Price: $1.89000
Datasheet
Orange 605nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5976201602F

DigiKey Part Number
5976201602F-ND
Manufacturer
Manufacturer Product Number
5976201602F
Description
LED ORANGE CLEAR 1206 SMD
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 1206 (3216 Metric)
EDA/CAD Models
5976201602F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types