


LTST-C21KSKT | |
|---|---|
DigiKey Part Number | 160-2213-2-ND - Tape & Reel (TR) 160-2213-1-ND - Cut Tape (CT) 160-2213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C21KSKT |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.26600 | $12.66 |
| 100 | $0.88550 | $88.55 |
| 500 | $0.70918 | $354.59 |
| 1,000 | $0.65081 | $650.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.57529 | $1,725.87 |
| 6,000 | $0.53666 | $3,219.96 |
| 9,000 | $0.51681 | $4,651.29 |
| 15,000 | $0.49437 | $7,415.55 |
| 21,000 | $0.48100 | $10,101.00 |
| 30,000 | $0.46795 | $14,038.50 |

