5975203407F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 106,453
Unit Price: $2.55000
Datasheet

Similar


Broadcom Limited
In Stock: 27,445
Unit Price: $3.29000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.72168
Datasheet
Orange 606nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5975203407F

DigiKey Part Number
350-2952-2-ND - Tape & Reel (TR)
350-2952-1-ND - Cut Tape (CT)
350-2952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5975203407F
Description
LED ORANGE DIFFUSED 2SMD
Customer Reference
Detailed Description
Orange 606nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Series
Viewing Angle
152°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
605nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.10mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSMD-C190Broadcom Limited106,453516-2489-1-ND$2.55000Similar
HSMD-C191Broadcom Limited27,445516-HSMD-C191CT-ND$3.29000Similar
HSMD-C197Broadcom Limited0HSMD-C197-ND$0.72168Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types