HS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMD-C190

DigiKey Part Number
516-2489-2-ND - Tape & Reel (TR)
516-2489-1-ND - Cut Tape (CT)
516-2489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMD-C190
Description
LED ORANGE DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
88 Weeks
Customer Reference
Detailed Description
Orange 604nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMD-C190 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
605nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.67500$16.75
100$1.17830$117.83
500$0.95330$476.65
1,000$0.87891$878.91
2,000$0.81544$1,630.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.76145$3,045.80
8,000$0.71558$5,724.64
12,000$0.69203$8,304.36
20,000$0.66543$13,308.60
28,000$0.64960$18,188.80
40,000$0.63415$25,366.00
100,000$0.60005$60,005.00
Manufacturers Standard Package