598 Series 0805 (2012 Metric) 2.00x1.25x0.70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5975036507F

DigiKey Part Number
350-4385-2-ND - Tape & Reel (TR)
350-4385-1-ND - Cut Tape (CT)
350-4385-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5975036507F
Description
LED RED 0805 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.24mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.93mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,687
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.17000$4.17
10$2.85100$28.51
100$2.04390$204.39
500$1.68216$841.08
1,000$1.56306$1,563.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.43804$4,314.12
6,000$1.35838$8,150.28
9,000$1.31751$11,857.59
15,000$1.27137$19,070.55
21,000$1.24393$26,122.53
30,000$1.21717$36,515.10
Manufacturers Standard Package