MFR Recommended

5975006502F | |
|---|---|
DigiKey Part Number | 350-5975006502F-ND |
Manufacturer | |
Manufacturer Product Number | 5975006502F |
Description | LED RED 630NM 0805 SMD |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |


