
5973408507F | |
---|---|
DigiKey Part Number | 350-4370-2-ND - Tape & Reel (TR) 350-4370-1-ND - Cut Tape (CT) 350-4370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973408507F |
Description | LED YELLOW 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.24mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.86600 | $28.66 |
100 | $2.05440 | $205.44 |
500 | $1.69080 | $845.40 |
1,000 | $1.57109 | $1,571.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.49876 | $2,997.52 |
4,000 | $1.41059 | $5,642.36 |
6,000 | $1.36537 | $8,192.22 |
10,000 | $1.31425 | $13,142.50 |
14,000 | $1.28385 | $17,973.90 |
20,000 | $1.25419 | $25,083.80 |
50,000 | $1.18871 | $59,435.50 |