
5973036507F | |
|---|---|
DigiKey Part Number | 350-4368-2-ND - Tape & Reel (TR) 350-4368-1-ND - Cut Tape (CT) 350-4368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973036507F |
Description | LED RED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.24mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.17000 | $4.17 |
| 10 | $2.85100 | $28.51 |
| 100 | $2.04390 | $204.39 |
| 500 | $1.68216 | $841.08 |
| 1,000 | $1.56306 | $1,563.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.49109 | $2,982.18 |

