
5973005507F | |
---|---|
DigiKey Part Number | 350-4374-2-ND - Tape & Reel (TR) 350-4374-1-ND - Cut Tape (CT) 350-4374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973005507F |
Description | LED RED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.68mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.98700 | $19.87 |
100 | $1.40650 | $140.65 |
500 | $1.14380 | $571.90 |
1,000 | $1.05708 | $1,057.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.96422 | $2,892.66 |
6,000 | $0.90603 | $5,436.18 |
9,000 | $0.87616 | $7,885.44 |
15,000 | $0.84242 | $12,636.30 |
21,000 | $0.82233 | $17,268.93 |
30,000 | $0.80273 | $24,081.90 |
75,000 | $0.75947 | $56,960.25 |